The A3PN125-VQG100I is a 1.5V FPGA with 3072 registers in a TQFP package, suitable for operation from -40°C to 85°C. It is lead-free and RoHS compliant. The device is packaged in a tray and does not feature radiation hardening. It has 36864 bits of RAM.
Actel A3PN125-VQG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PN125-VQG100I to view detailed technical specifications.
No datasheet is available for this part.