The A3PN125-Z1VQG100I is a 1.5V operating microcontroller packaged in a TQFP case. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 3072 registers and 36864 bytes of RAM. It is RoHS compliant and available in a tray packaging.
Actel A3PN125-Z1VQG100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PN125-Z1VQG100I to view detailed technical specifications.
No datasheet is available for this part.