This Actel FPGA features a TQFP package, operates between -20°C and 70°C, and is supplied at 1.5V. It has 3072 registers and 36864 bytes of RAM. The device is packaged in a tray and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |