The A3PN125-Z2VQ100I is a 3072-register FPGA from Actel, packaged in a TQFP package and available in a tray. It operates within a temperature range of -40°C to 85°C and requires a 1.5V supply voltage. The device features 36864 bytes of RAM and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |