The A3PN125-ZVQ100I is a 1.5V operating voltage FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TQFP package and is available in a tray packaging format. The device has 3072 registers and 36864 bits of RAM. It is not radiation hardened and is not RoHS compliant.
Actel A3PN125-ZVQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PN125-ZVQ100I to view detailed technical specifications.
No datasheet is available for this part.