The A3PN125-ZVQG100I is a 3072-register FPGA from Actel, packaged in a TQFP case. It operates within a temperature range of -40°C to 85°C and requires a 1.5V supply voltage. The device is available in a tray packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |