The A3PN250-Z2VQ100I is a microcontroller from Actel, packaged in a TQFP case and sold in trays. It operates within a temperature range of -40°C to 85°C and requires a 1.5V supply voltage. The device features 6144 registers and 36864 bytes of RAM. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |