The A3PN250-ZVQG100I is a 1.5V operating voltage FPGA with 36864 bytes of RAM and 6144 registers. It is packaged in a TQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is not radiation hardened and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |