FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 80-Pin VQFP
Actel A40MX02-1VQG80I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 3000 |
| Number of Registers | 147 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.