FPGA 40MX Family 3K Gates 295 Cells 105MHz/175MHz 0.45um (CMOS) Technology 3.3V/5V 80-Pin VQFP
Actel A40MX02-2VQ80I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.