FPGA 40MX Family 3K Gates 295 Cells 113MHz/188MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |