FPGA 40MX Family 6K Gates 547 Cells 96MHz/160MHz 0.45um Technology 3.3V/5V 68-Pin PLCC Box
Actel A40MX04-1PL68 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.