FPGA 40MX Family 6K Gates 547 Cells 105MHz/175MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |