FPGA 40MX Family 6K Gates 547 Cells 50MHz/83MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |