FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
Checking distributor stock and pricing after the page loads.
Actel A40MX04-PL68I technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.