FPGA 42MX Family 14K Gates 336 Cells 177MHz/296MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin PQFP
Actel A42MX09-3PQ100I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 516 |
| Packaging | Tray |
| RoHS Compliant | No |
| Speed Grade | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.