FPGA 42MX Family 14K Gates 336 Cells 129MHz/215MHz 0.45um Technology 3.3V/5V 100-Pin VQFP Tray
Actel A42MX09-VQG100 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 14000 |
| Number of Registers | 516 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.