The A42MX16-1PLG84I is a 24000 gate FPGA with 928 registers in a PLCC package. It operates between -40°C and 85°C. This device is packaged in a rail/Tube and is RoHS compliant.
Actel A42MX16-1PLG84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 24000 |
| Number of Registers | 928 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.