FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
Actel A42MX16-2PLG84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 928 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.