FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um Technology 3.3V/5V 100-Pin PQFP Tray
Actel A42MX16-2PQ100I technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 928 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.