FPGA 42MX Family 24K Gates 608 Cells 153MHz 0.45um (CMOS) Technology 5V 84-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |