FPGA 42MX Family 24K Gates 608 Cells 103MHz/172MHz 0.45um Technology 3.3V/5V 100-Pin PQFP
Actel A42MX16-PQ100M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 928 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.