FPGA 42MX Family 36K Gates 912 Cells 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
Actel A42MX24-1PL84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1410 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A42MX24-1PL84I to view detailed technical specifications.
No datasheet is available for this part.