The A42MX36-2PQ208I is a PQFP packaged FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 1822 registers and 2560 bits of RAM. The device is not radiation hardened and is not RoHS compliant.
Actel A42MX36-2PQ208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.