FPGA 42MX Family 54K Gates 1184 Cells 108MHz/180MHz 0.45um (CMOS) Technology 3.3V/5V 272-Pin BGA
Actel A42MX36-3BG272I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.