FPGA SX Family 8K Gates 512 Cells 280MHz 0.35um (CMOS) Technology 3.3V/5V 84-Pin PLCC
Actel A54SX08-1PL84 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 256 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.