The A54SX08-1TQG144 is a 256-register FPGA from Actel, packaged in a TQFP. It operates within a temperature range of 0°C to 70°C and features a 1 speed grade. This device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |