The A54SX08-2FGG144 is a 256-register FPGA from Actel, packaged in a FBGA package and operating over a temperature range of 0 to 70°C. It is available in a tray packaging option. The device has a propagation delay of 0.7ns. It is not radiation hardened and is compliant with RoHS regulations.
Actel A54SX08-2FGG144 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.