The A54SX08-2FGG144I is a 256-register FPGA from Actel, packaged in a FBGA format. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 0.7ns. The device is not radiation hardened and is RoHS compliant. It is available in a tray packaging format.
Actel A54SX08-2FGG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.