The A54SX08A-1PQG208 is an 8000-gate field-programmable gate array (FPGA) packaged in a PQFP. It operates within a temperature range of 0 to 70°C and is supplied with a voltage of 2.5V. The device is compliant with RoHS regulations. The FPGA features a propagation delay of 1.1ns.
Actel A54SX08A-1PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 8000 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08A-1PQG208 to view detailed technical specifications.
No datasheet is available for this part.