The A54SX08A-1PQG208I is an 8000-gate field-programmable gate array (FPGA) from Actel, packaged in a PQFP package. It operates over a temperature range of -40°C to 85°C and is supplied at 2.5V. The device is RoHS compliant and features a propagation delay of 1.1ns. It is available in a tray packaging configuration and is not radiation hardened.
Actel A54SX08A-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 8000 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08A-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.