The A54SX08A-1TQG100I is a 2.5V FPGA with 8000 gates, packaged in a TQFP package, operating within a temperature range of -40°C to 85°C. It is available in a tray packaging option. The device has a propagation delay of 1.1ns. It is not radiation hardened and is compliant with RoHS regulations.
Actel A54SX08A-1TQG100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 8000 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08A-1TQG100I to view detailed technical specifications.
No datasheet is available for this part.