The A54SX08A-2TQG144I is a 512-register FPGA from Actel, operating within a temperature range of -40°C to 85°C. It requires a 2.5V supply voltage and is packaged in a TQFP package. The device is RoHS compliant and has a propagation delay of 0.9ns. It is not radiation hardened and is available in a tray packaging.
Actel A54SX08A-2TQG144I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08A-2TQG144I to view detailed technical specifications.
No datasheet is available for this part.