The A54SX08A-TQ144 is a 512-register FPGA from Actel, packaged in a TQFP. It operates within a temperature range of 0°C to 70°C. The device requires a 2.5V supply voltage. It is available in a tray packaging format.
Actel A54SX08A-TQ144 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.