The A54SX08A-TQG100 is an 8000 gate field-programmable gate array (FPGA) from Actel. It operates within a temperature range of 0 to 70°C and is supplied with a voltage of 2.5V. The device is packaged in a TQFP package and is compliant with lead-free standards. The FPGA features a propagation delay of 1.2ns and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Actel A54SX08A-TQG100 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 8000 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |