The A54SX16-2TQ176I is a 528-register field-programmable gate array from Actel. It is packaged in a TQFP and operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. With a propagation delay of 0.7ns, it is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 528 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |