The A54SX16A-1PQ208 is a 2.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 990 registers and a propagation delay of 1.2ns. The device is packaged in a PQFP and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |