This PQFP-packaged FPGA features 990 registers and operates within a temperature range of -55°C to 125°C. It requires an operating supply voltage of 2.5V and is packaged in a tray. The device is not radiation hardened, but is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |