This 16000 gate FPGA operates within a temperature range of 0°C to 70°C and is supplied at 2.5V. It is packaged in a TQFP package and is RoHS compliant. The device features a propagation delay of 1.2ns.
Actel A54SX16A-1TQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 16000 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16A-1TQG100 to view detailed technical specifications.
No datasheet is available for this part.