The A54SX16A-2PQG208I is a PQFP-packaged FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 2.5V and features 990 registers. The device is RoHS compliant and has a propagation delay of 1ns. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |