The A54SX16A-2TQ100I is a 2.5V FPGA with 990 registers, packaged in a TQFP package. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 1ns. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |