The A54SX16A-PQG208I is a 16000-gate field-programmable gate array (FPGA) from Actel, packaged in a PQFP. It operates from a 2.5V supply voltage and features 990 registers. The device is designed to operate over a temperature range of -40°C to 85°C. The A54SX16A-PQG208I is available in a tray packaging and is compliant with RoHS regulations.
Actel A54SX16A-PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 16000 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16A-PQG208I to view detailed technical specifications.
No datasheet is available for this part.