The Actel A54SX16A-TQ144I is a field-programmable gate array packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The device is not radiation hardened and is not RoHS compliant due to containing lead. It is available in a tray packaging format.
Actel A54SX16A-TQ144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16A-TQ144I to view detailed technical specifications.
No datasheet is available for this part.