The A54SX32-1BG313 is a 1080-register FPGA from Actel, packaged in a BGA case. It operates within a temperature range of 0 to 70°C and is available in a tray packaging. The device features a propagation delay of 0.8ns and is not radiation hardened. It is not RoHS compliant.
Actel A54SX32-1BG313 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32-1BG313 to view detailed technical specifications.
No datasheet is available for this part.