The A54SX32-1BG329 is a 1080-register BGA FPGA from Actel, operating within a temperature range of 0-70°C. It is available in a tray packaging and features a propagation delay of 0.8ns. This device is not radiation hardened and is not RoHS compliant.
Actel A54SX32-1BG329 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32-1BG329 to view detailed technical specifications.
No datasheet is available for this part.