The A54SX32-1TQG144I is a 1080-register FPGA from Actel, packaged in a TQFP case. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 0.8ns. This device is not radiation hardened and is compliant with RoHS regulations. It is available in a tray packaging format.
Actel A54SX32-1TQG144I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32-1TQG144I to view detailed technical specifications.
No datasheet is available for this part.