FPGA SX Family 32K Gates 1800 Cells 240MHz 0.35um (CMOS) Technology 3.3V/5V 329-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |