The Actel A54SX32A-1BG329M is a 2.5V field-programmable gate array (FPGA) packaged in a ball grid array (BGA). It operates over a temperature range of -55°C to 125°C. The device features 1980 registers and a propagation delay of 1.1ns. The A54SX32A-1BG329M is available in a tray packaging format and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
Actel A54SX32A-1BG329M technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-1BG329M to view detailed technical specifications.
No datasheet is available for this part.