The A54SX32A-1BGG329 is a 32000-gate field-programmable gate array (FPGA) from Actel. It operates within a temperature range of 0 to 70°C and features a propagation delay of 1.1ns. The device is packaged in a ball grid array (BGA) and is available in a tray packaging format. The A54SX32A-1BGG329 is not radiation hardened and is compliant with RoHS regulations.
Actel A54SX32A-1BGG329 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 32000 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-1BGG329 to view detailed technical specifications.
No datasheet is available for this part.