The Actel A54SX32A-1CQ208 is a field-programmable gate array with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 1980 registers and operates at 2.5V. The device is packaged in a tray and has a propagation delay of 1.1ns. It is not radiation hardened and is not RoHS compliant.
Actel A54SX32A-1CQ208 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-1CQ208 to view detailed technical specifications.
No datasheet is available for this part.